
PSF2PZA1.5MBU | |
|---|---|
DigiKey Part Number | 298-PSF2PZA1.5MBU-ND |
Manufacturer | |
Manufacturer Product Number | PSF2PZA1.5MBU |
Description | CBL ASSY SFP28 25GIG DIRECT ATTA |
Customer Reference | |
Detailed Description | Position SFP28 Plug to Plug 4.92' (1.50m) Blue Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SFP28 | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Active | |
Cable Type | Round, Twin Axial | |
Usage | Ethernet | |
Length | 4.92' (1.50m) | |
Color | Blue | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | - | |
Base Product Number |

