
PSF1PZC4MWH | |
|---|---|
DigiKey Part Number | 298-PSF1PZC4MWH-ND |
Manufacturer | |
Manufacturer Product Number | PSF1PZC4MWH |
Description | CBL ASSY SFP+ 10GIG DIRECT ATTAC |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 13.12' (4.00m) White Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive | |
Cable Type | Round, Twin Axial | |
Usage | Ethernet | |
Length | 13.12' (4.00m) | |
Color | White | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |

