
PSF1PZA3MWH | |
|---|---|
DigiKey Part Number | 298-PSF1PZA3MWH-ND |
Manufacturer | |
Manufacturer Product Number | PSF1PZA3MWH |
Description | CBL ASSY SFP+ 10GIG DIRECT ATTAC |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 9.84' (3.00m) White Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round, Twin Axial |
Manufacturer Panduit Corp | Usage Ethernet |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Obsolete | Color White |
Cable Connectors SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Frequency - Max 10Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
Features Passive |

