
PSF1PXA3.5MGR | |
|---|---|
DigiKey Part Number | PSF1PXA3.5MGR-ND |
Manufacturer | |
Manufacturer Product Number | PSF1PXA3.5MGR |
Description | SFP+ 10GIG DIRECT ATTACH PASSIVE |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 11.48' (3.50m) Green Shielded |
Datasheet | Datasheet |
Category | Cable Type Round, Twin Axial |
Manufacturer Panduit Corp | Usage Ethernet |
Packaging Bulk | Length 11.48' (3.50m) |
Part Status Obsolete | Color Green |
Cable Connectors SFP+ | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Frequency - Max 10Gbps |
Fastening Type Push-Pull | Operating Temperature 0°C ~ 70°C |
Features Passive, Pull Tab | Base Product Number |

