
PSF1PXA2.5MBL | |
|---|---|
DigiKey Part Number | 298-12816-ND |
Manufacturer | |
Manufacturer Product Number | PSF1PXA2.5MBL |
Description | CABLE ASSY SFP+ M-M 2.5M |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 8.20' (2.50m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | Network | |
Length | 8.20' (2.50m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 € | 80,84 € |
| Unit Price without VAT: | 80,84000 € |
|---|---|
| Unit Price with VAT: | 96,19960 € |








