
PSF1PXA1.5MWH | |
|---|---|
DigiKey Part Number | 298-12814-ND |
Manufacturer | |
Manufacturer Product Number | PSF1PXA1.5MWH |
Description | CABLE ASSY SFP+ M-M 1.5M |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 4.92' (1.50m) White Shielded |
Datasheet | Datasheet |
Category | Cable Type Round, Twin Axial |
Manufacturer Panduit Corp | Usage Network |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Obsolete | Color White |
Cable Connectors SFP+ | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Frequency - Max 10Gbps |
Fastening Type Latch Lock, Push-Pull | Operating Temperature 0°C ~ 70°C |
Features Passive, Pull Tab |




