
PSCH16B | |
|---|---|
DigiKey Part Number | 298-23187-ND |
Manufacturer | |
Manufacturer Product Number | PSCH16B |
Description | CBL CLAMP STRUT SILV MNT CLIP ON |
Customer Reference | |
Detailed Description | Cable Clamp, Strut Silver Strut Mount, Clip On 0.750" ~ 1.000" (19.05mm ~ 25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Strut | |
Type Attributes | Adjustable Saddle | |
Opening Size | 0.750" ~ 1.000" (19.05mm ~ 25.40mm) | |
Mounting Type | Strut Mount, Clip On | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 2,04000 € | 20,40 € |
| 25 | 1,98280 € | 49,57 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

