
PSCGRY-L | |
|---|---|
DigiKey Part Number | 298-11865-ND |
Manufacturer | |
Manufacturer Product Number | PSCGRY-L |
Description | CONN INLINE 4-14 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 4-14 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 4-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,59440 € | 39,86 € |
| 50 | 1,56020 € | 78,01 € |
| 100 | 1,52650 € | 152,65 € |
| 250 | 1,48316 € | 370,79 € |
| 500 | 1,45110 € | 725,55 € |
| 1.000 | 1,41973 € | 1.419,73 € |
| 2.500 | 1,37921 € | 3.448,03 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |






