
PSCC-5 | |
|---|---|
DigiKey Part Number | PSCC-5-ND |
Manufacturer | |
Manufacturer Product Number | PSCC-5 |
Description | LABEL SELF LAMINATING 1"X5" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 1" x 5" (25.4mm x 127mm) |
Category | Label Type Self Laminating |
Manufacturer Panduit Corp | Label Size 1" x 5" (25.4mm x 127mm) |
Series | Color White |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Base Product Number |

