PSCC-3Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 10
Unit Price: 4,77000 €
Datasheet
White Self Laminating Label 1.00" W x 3.00" L (25.4mm x 76.2mm); Cable O.D. 0.24" ~ 0.72" (6.1mm ~ 18.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSCC-3Y

DigiKey Part Number
298-23186-ND
Manufacturer
Manufacturer Product Number
PSCC-3Y
Description
WRITE-ON SELF-LAM WIRE MARKER
Customer Reference
Detailed Description
White Self Laminating Label 1.00" W x 3.00" L (25.4mm x 76.2mm); Cable O.D. 0.24" ~ 0.72" (6.1mm ~ 18.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Self Laminating
Label Size
1.00" W x 3.00" L (25.4mm x 76.2mm); Cable O.D. 0.24" ~ 0.72" (6.1mm ~ 18.3mm)
Color
White
Material
Vinyl Film
For Use With/Related Products
-
Operating Temperature
-40°C ~ 121°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes