
PSCC-3 | |
|---|---|
DigiKey Part Number | PSCC-3-ND |
Manufacturer | |
Manufacturer Product Number | PSCC-3 |
Description | LABEL SELF LAMINATING 1"X3" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 3.00" (25.40mm x 76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" x 3.00" (25.40mm x 76.20mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |

