


PSCB-3YELY | |
|---|---|
DigiKey Part Number | 298-23185-ND |
Manufacturer | |
Manufacturer Product Number | PSCB-3YELY |
Description | WRITE-ON SELF-LAM WIRE MARKER |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 1.00" W x 3.00" L (25.4mm x 76.2mm); Cable O.D. 0.24" ~ 0.72" (6.1mm ~ 18.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 3.00" L (25.4mm x 76.2mm); Cable O.D. 0.24" ~ 0.72" (6.1mm ~ 18.3mm) | |
Color | Yellow | |
Material | Vinyl Film | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |


