
PSCB-13Y | |
|---|---|
DigiKey Part Number | 298-15579-ND |
Manufacturer | |
Manufacturer Product Number | PSCB-13Y |
Description | WRITE-ON SELF-LAM WIRE MARKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.50" W x 3.00" L (38.1mm x 76.2mm); Cable O.D. 0.24" ~ 0.72" (6.1mm ~ 18.3mm) |
Datasheet | Datasheet |
Category | Label Size 1.50" W x 3.00" L (38.1mm x 76.2mm); Cable O.D. 0.24" ~ 0.72" (6.1mm ~ 18.3mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Vinyl Film |
Packaging Bulk | Operating Temperature -40°C ~ 66°C |
Part Status Active | Base Product Number |
Label Type Self Laminating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,35000 € | 39,35 € |
| 10 | 36,58800 € | 365,88 € |
| 25 | 35,54160 € | 888,54 € |
| 50 | 34,76880 € | 1.738,44 € |
| 100 | 34,01180 € | 3.401,18 € |
| 250 | 33,03468 € | 8.258,67 € |
| 500 | 32,31272 € | 16.156,36 € |
| 1.000 | 31,60562 € | 31.605,62 € |
| Unit Price without VAT: | 39,35000 € |
|---|---|
| Unit Price with VAT: | 46,82650 € |

