
PSC2G | |
|---|---|
DigiKey Part Number | PSC2G-ND |
Manufacturer | |
Manufacturer Product Number | PSC2G |
Description | CBL CLIP CABLE SILVER CLIP ON |
Customer Reference | |
Detailed Description | Cable Clip, Cable Silver Clip On 0.968" ~ 1.250" (24.59mm ~ 31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Cable | |
Type Attributes | Push-Fit | |
Opening Size | 0.968" ~ 1.250" (24.59mm ~ 31.75mm) | |
Mounting Type | Clip On | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" ~ 0.188" (1.60mm ~ 4.78mm) | |
Base Product Number |

