
PSC2B | |
|---|---|
DigiKey Part Number | 298-23181-ND |
Manufacturer | |
Manufacturer Product Number | PSC2B |
Description | CBL CLIP CABLE SILVER CLIP ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Cable Silver Clip On 0.312" ~ 0.375" (7.92mm ~ 9.52mm) |
Datasheet | Datasheet |
Category | Opening Size 0.312" ~ 0.375" (7.92mm ~ 9.52mm) |
Manufacturer Panduit Corp | Mounting Type Clip On |
Series | Material Steel, Zinc Plated |
Packaging Bulk | Color Silver |
Part Status Active | Panel Thickness 0.063" ~ 0.188" (1.60mm ~ 4.78mm) |
Type Clip, Cable | Base Product Number |
Type Attributes Push-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,77600 € | 19,40 € |
| 50 | 0,75900 € | 37,95 € |
| 100 | 0,74270 € | 74,27 € |
| 300 | 0,71750 € | 215,25 € |
| 500 | 0,70608 € | 353,04 € |
| 1.000 | 0,69083 € | 690,83 € |
| 2.500 | 0,67116 € | 1.677,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

