
PSC2A | |
|---|---|
DigiKey Part Number | PSC2A-ND |
Manufacturer | |
Manufacturer Product Number | PSC2A |
Description | CBL CLIP CABLE SILVER CLIP ON |
Customer Reference | |
Detailed Description | Cable Clip, Cable Silver Clip On 0.218" ~ 0.281" (5.54mm ~ 7.14mm) |
Datasheet | Datasheet |
Category | Opening Size 0.218" ~ 0.281" (5.54mm ~ 7.14mm) |
Manufacturer Panduit Corp | Mounting Type Clip On |
Series | Material Steel, Zinc Plated |
Packaging Bulk | Color Silver |
Part Status Obsolete | Panel Thickness 0.063" ~ 0.188" (1.60mm ~ 4.78mm) |
Type Clip, Cable | Base Product Number |
Type Attributes Push-Fit |

