
PS2-Q | |
|---|---|
DigiKey Part Number | 298-11860-ND |
Manufacturer | |
Manufacturer Product Number | PS2-Q |
Description | CONN INLINE 65000-100000 CMA |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 65000-100000 CMA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 65000-100000 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |


