
PRWP1SA-D | |
|---|---|
DigiKey Part Number | 298-23177-ND |
Manufacturer | |
Manufacturer Product Number | PRWP1SA-D |
Description | CBL TIE RELEAS NAT 50LB 5.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.425' (129.54mm, 5.10") |
Manufacturer Panduit Corp | Mounting Type Push Mount, Winged Arrowhead |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Releasable | Shelf Life 48 Months |
Length - Approximate 5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.00" (25.40mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,49680 € | 12,42 € |
| 50 | 0,48520 € | 24,26 € |
| 100 | 0,47430 € | 47,43 € |
| 250 | 0,46004 € | 115,01 € |
| 500 | 0,44942 € | 224,71 € |
| 1.000 | 0,43903 € | 439,03 € |
| 2.500 | 0,42555 € | 1.063,88 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

