Direct

PRWP1.5S-D30 | |
|---|---|
DigiKey Part Number | PRWP1.5S-D30-ND |
Manufacturer | |
Manufacturer Product Number | PRWP1.5S-D30 |
Description | CBL TIE RELEASABL BLK 50LB 6.80" |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PRWP1.5S-D30 Models |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.567' (172.82mm, 6.80") |
Series | Mounting Type Push Mount, Winged Arrowhead |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.75" | Color Black |
Bundle Diameter 1.50" (38.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRWP1.5S-D0 | Panduit Corp | 1.090 | 298-23174-ND | 0,65000 € | Direct |


