
PRWP1.5S-D | |
|---|---|
DigiKey Part Number | 298-20247-ND |
Manufacturer | |
Manufacturer Product Number | PRWP1.5S-D |
Description | CBL TIE RELEAS NAT 50LB 6.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PRWP1.5S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.567' (172.82mm, 6.80") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,51560 € | 12,89 € |
| 50 | 0,50400 € | 25,20 € |
| 100 | 0,49240 € | 49,24 € |
| 250 | 0,47764 € | 119,41 € |
| 500 | 0,46664 € | 233,32 € |
| 1.000 | 0,45583 € | 455,83 € |
| 2.500 | 0,44183 € | 1.104,58 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

