


PRT8EH-C | |
|---|---|
DigiKey Part Number | 298-23173-ND |
Manufacturer | |
Manufacturer Product Number | PRT8EH-C |
Description | LASHING RELEAS NAT 250LB 2.358' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Releasable Natural 8.00" (203.20mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.358' (718.72mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 250 lbs (113.40 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Lashing, Releasable | Shelf Life 48 Months |
Length - Approximate 28.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 8.00" (203.20mm) | Base Product Number |
Width 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,95800 € | 29,58 € |
| 25 | 2,86840 € | 71,71 € |
| 50 | 2,80260 € | 140,13 € |
| 100 | 2,73770 € | 273,77 € |
| 300 | 2,63717 € | 791,15 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

