


PRT5EH-C100 | |
|---|---|
DigiKey Part Number | 298-14040-ND |
Manufacturer | |
Manufacturer Product Number | PRT5EH-C100 |
Description | LASHING RELEAS BLACK 90LB 1.667' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Releasable Black 5.00" (127.00mm) 0.500" (12.70mm) 90 lbs (40.82 kg) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Panduit Corp | Length - Actual 1.667' (508.10mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 90 lbs (40.82 kg) |
Part Status Active | Features Chemical Resistant, Weather Resistant |
Wire/Cable Tie Type Lashing, Releasable | Material Polypropylene (PP) |
Length - Approximate 20" | Color Black |
Bundle Diameter 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,86240 € | 46,56 € |
| 50 | 1,81940 € | 90,97 € |
| 100 | 1,77760 € | 177,76 € |
| 300 | 1,71257 € | 513,77 € |
| 500 | 1,68298 € | 841,49 € |
| 1.000 | 1,64343 € | 1.643,43 € |
| 2.500 | 1,59221 € | 3.980,52 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


