
PRT4S-M7 | |
|---|---|
DigiKey Part Number | 298-19090-ND |
Manufacturer | |
Manufacturer Product Number | PRT4S-M7 |
Description | CBL TIE RELEAS PURP 50LB 1.208' |
Customer Reference | |
Detailed Description | Standard, Releasable Purple 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Purple | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,55640 € | 13,91 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,53150 € | 53,15 € |
| 250 | 0,51548 € | 128,87 € |
| 500 | 0,50358 € | 251,79 € |
| 1.000 | 0,49190 € | 491,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

