


PRT4S-M4Y | |
|---|---|
DigiKey Part Number | 298-23167-ND |
Manufacturer | |
Manufacturer Product Number | PRT4S-M4Y |
Description | CBL TIE RELEAS YLW 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Yellow 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,66440 € | 16,61 € |
| 50 | 0,64920 € | 32,46 € |
| 100 | 0,63440 € | 63,44 € |
| 250 | 0,61528 € | 153,82 € |
| 500 | 0,60106 € | 300,53 € |
| 1.000 | 0,58709 € | 587,09 € |
| 3.000 | 0,56547 € | 1.696,41 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

