


PRT2S-M6 | |
|---|---|
DigiKey Part Number | 298-14031-ND |
Manufacturer | |
Manufacturer Product Number | PRT2S-M6 |
Description | CBL TIE RELEAS BLUE 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Blue 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,22760 € | 11,38 € |
| 100 | 0,22240 € | 22,24 € |
| 250 | 0,21572 € | 53,93 € |
| 500 | 0,21082 € | 105,41 € |
| 1.000 | 0,20597 € | 205,97 € |
| 3.000 | 0,19847 € | 595,41 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


