PRT2EH-C0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 250
Unit Price: 1,78000 €
Datasheet
Lashing, Releasable Black 2.00" (50.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lashing, Releasable Black 2.00" (50.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Panduit Premium Cable Ties

PRT2EH-C0

DigiKey Part Number
298-14026-ND
Manufacturer
Manufacturer Product Number
PRT2EH-C0
Description
LASHING RELEASABLE BLK 250LB 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lashing, Releasable Black 2.00" (50.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
EDA/CAD Models
PRT2EH-C0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.750' (228.60mm, 9.00")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
250 lbs (113.40 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Lashing, Releasable
Color
Black
Length - Approximate
9"
Shelf Life
48 Months
Bundle Diameter
2.00" (50.80mm)
Shelf Life Start
Date of Manufacture
Width
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRT2EH-Q0Panduit Corp250298-20241-ND1,78000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,15250 €115,25 €
2001,12585 €225,17 €
3001,11053 €333,16 €
5001,09144 €545,72 €
7001,07900 €755,30 €
1.0001,06592 €1.065,92 €
Manufacturers Standard Package
Unit Price without VAT:1,15250 €
Unit Price with VAT:1,37148 €