


PRT1S-C0 | |
|---|---|
DigiKey Part Number | 298-23157-ND |
Manufacturer | |
Manufacturer Product Number | PRT1S-C0 |
Description | CBL TIE RELEASABL BLK 50LB 4.80" |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.400' (121.92mm, 4.80") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Weather Resistant |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4.75" | Color Black |
Bundle Diameter 1.00" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRT1S-M0 | Panduit Corp | 1.273 | 298-20240-ND | 0,24000 € | Parametric Equivalent |


