Standard, Releasable Natural 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Natural 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PRT1S-C

DigiKey Part Number
298-20238-ND
Manufacturer
Manufacturer Product Number
PRT1S-C
Description
CBL TIE RELEAS NAT 50LB 4.80"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.400' (121.92mm, 4.80")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Plenum Rated
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Releasable
Color
Natural
Length - Approximate
4.75"
Shelf Life
48 Months
Bundle Diameter
1.00" (25.40mm)
Shelf Life Start
Date of Manufacture
Width
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,40100 €4,01 €
250,38880 €9,72 €
500,38020 €19,01 €
1000,37160 €37,16 €
3000,35823 €107,47 €
5000,35214 €176,07 €
1.0000,34401 €344,01 €
2.5000,33348 €833,70 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €