


PRT12EH-C | |
|---|---|
DigiKey Part Number | 298-20237-ND |
Manufacturer | |
Manufacturer Product Number | PRT12EH-C |
Description | LASHING RELEAS NAT 250LB 3.34' |
Customer Reference | |
Detailed Description | Lashing, Releasable Natural 12.00" (304.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 3.34' (1.02m) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 250 lbs (113.40 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Last Time Buy | Color Natural |
Wire/Cable Tie Type Lashing, Releasable | Shelf Life 48 Months |
Length - Approximate 40" | Shelf Life Start Date of Manufacture |
Bundle Diameter 12.00" (304.80mm) | Base Product Number |
Width 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRT10EH-C | Panduit Corp | 100 | 298-23155-ND | 3,48000 € | MFR Recommended |
| PRT12EH-C0 | Panduit Corp | 0 | 298-14025-ND | 3,48230 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,38000 € | 33,80 € |
| 25 | 3,27840 € | 81,96 € |
| 50 | 3,20240 € | 160,12 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

