Standard, Releasable Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PRT1.5S-M30

DigiKey Part Number
298-23154-ND
Manufacturer
Manufacturer Product Number
PRT1.5S-M30
Description
CBL TIE RELEASABL BLK 50LB 6.30"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.525' (160.00mm, 6.30")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Heat Stabilized
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Releasable
Color
Black
Length - Approximate
6.25"
Shelf Life
48 Months
Bundle Diameter
1.50" (38.10mm)
Shelf Life Start
Date of Manufacture
Width
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.730
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,23300 €2,33 €
250,22640 €5,66 €
500,22120 €11,06 €
1000,21620 €21,62 €
2500,20980 €52,45 €
5000,20498 €102,49 €
1.0000,20028 €200,28 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €