
PRSP7 | |
|---|---|
DigiKey Part Number | PRSP7-ND |
Manufacturer | |
Manufacturer Product Number | PRSP7 |
Description | PATCHRUNNER 7" (178MM) SPOOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Patch Runner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Patch Runner | |
Features | - | |
For Use With/Related Products | Cable Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 € | 29,47 € |
| 5 | 28,00800 € | 140,04 € |
| 10 | 27,40100 € | 274,01 € |
| 25 | 26,61840 € | 665,46 € |
| 50 | 26,04000 € | 1.302,00 € |
| 100 | 25,47380 € | 2.547,38 € |
| 250 | 24,74260 € | 6.185,65 € |
| 500 | 24,20258 € | 12.101,29 € |
| 1.000 | 23,67369 € | 23.673,69 € |
| Unit Price without VAT: | 29,47000 € |
|---|---|
| Unit Price with VAT: | 35,06930 € |

