
PRSP5 | |
|---|---|
DigiKey Part Number | PRSP5-ND |
Manufacturer | |
Manufacturer Product Number | PRSP5 |
Description | PATCHRUNNER 5" (127MM) SPOOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Spool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Spool | |
Features | - | |
For Use With/Related Products | Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,93400 € | 239,34 € |
| Unit Price without VAT: | 23,93400 € |
|---|---|
| Unit Price with VAT: | 28,48146 € |

