
PRS1014D7013 | |
|---|---|
DigiKey Part Number | 298-11327-ND |
Manufacturer | |
Manufacturer Product Number | PRS1014D7013 |
Description | SIGN ELECTRL WARN 14"X10" R/BK/W |
Customer Reference | |
Detailed Description | Plastic Red and Black Legend, White Background |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red and Black Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 5 | 12,44600 € | 62,23 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |

