Similar

PRS1014C88 | |
|---|---|
DigiKey Part Number | PRS1014C88-ND |
Manufacturer | |
Manufacturer Product Number | PRS1014C88 |
Description | SIGN ELECTRL WARN 14"X10" BLK/YL |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Panduit Corp | Material Plastic |
Packaging Bulk | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPS0202B493 | Panduit Corp | 0 | PPS0202B493-ND | 5,86850 € | Similar |


