
PRS0710B7040 | |
|---|---|
DigiKey Part Number | 298-11355-ND |
Manufacturer | |
Manufacturer Product Number | PRS0710B7040 |
Description | SIGN ELECTRL WARN 10"X7" RD/BK/W |
Customer Reference | |
Detailed Description | Plastic Red and Black Legend, White Background |
Datasheet | Datasheet |
Category | Color Red and Black Legend, White Background |
Manufacturer Panduit Corp | For Use With/Related Products Danger |
Packaging Bulk | Material Plastic |
Part Status Obsolete | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |

