
PRL250YB-4 | |
|---|---|
DigiKey Part Number | 298-18599-ND |
Manufacturer | |
Manufacturer Product Number | PRL250YB-4 |
Description | LABEL ID RATING 2.88"X1.75"YL/BK |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Panduit Corp | Color - Background Black |
Packaging Bulk | Color - Legend Gold |
Part Status Obsolete | Length 2.882" (73.20mm) |
Print Type Pre-Printed | Width 1.748" (44.40mm) |
Applications General | Material - Body Vinyl |
Application Specifics Alpha/Numeric | Mounting Type Adhesive |
Arrangement Text Only | Shape Rectangle |
Legend (Text) 4 |

