
PRL250YB-2 | |
|---|---|
DigiKey Part Number | 298-18597-ND |
Manufacturer | |
Manufacturer Product Number | PRL250YB-2 |
Description | LABEL ID RATING 2.88"X1.75"YL/BK |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Applications | General | |
Application Specifics | Alpha/Numeric | |
Arrangement | Text Only | |
Legend (Text) | 2 | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Black | |
Color - Legend | Gold | |
Length | 2.882" (73.20mm) | |
Width | 1.748" (44.40mm) | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | - | |
Ratings | - |

