
PR2VGK | |
|---|---|
DigiKey Part Number | 298-19089-ND |
Manufacturer | |
Manufacturer Product Number | PR2VGK |
Description | GROMMET 2.750" RUBBER BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.970" ~ 3.020" (75.40mm ~ 76.60mm) Grommet 2.750" (69.85mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.030" ~ 0.080" (0.76mm ~ 2.03mm) |
Manufacturer Panduit Corp | Panel Cutout Dimensions Circular - 2.970" ~ 3.020" (75.40mm ~ 76.60mm) |
Series | Diameter - Inside 2.750" (69.85mm) |
Packaging Bulk | Material Rubber |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,61000 € | 54,61 € |
| 10 | 50,77700 € | 507,77 € |
| 25 | 49,32280 € | 1.233,07 € |
| 50 | 48,24940 € | 2.412,47 € |
| 100 | 47,19720 € | 4.719,72 € |
| 250 | 45,83960 € | 11.459,90 € |
| 500 | 44,83642 € | 22.418,21 € |
| 1.000 | 43,85375 € | 43.853,75 € |
| Unit Price without VAT: | 54,61000 € |
|---|---|
| Unit Price with VAT: | 64,98590 € |

