38 Position QSFP28 Plug to Plug 16.40' (5.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position QSFP28 Plug to Plug 16.40' (5.00m) Black Unshielded
PQSF2PXC5MBL

PQSF2PXC5MBL

DigiKey Part Number
298-PQSF2PXC5MBL-ND
Manufacturer
Manufacturer Product Number
PQSF2PXC5MBL
Description
QSFP28 100GIG COPPER CABLE ASSEM
Customer Reference
Detailed Description
38 Position QSFP28 Plug to Plug 16.40' (5.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
QSFP28
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
16.40' (5.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
26 AWG
Frequency - Max
100Gbps
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.