


PQSF2PXA2MBL | |
|---|---|
DigiKey Part Number | 298-PQSF2PXA2MBL-ND |
Manufacturer | |
Manufacturer Product Number | PQSF2PXA2MBL |
Description | QSFP28 100GIG COPPER CABLE ASSEM |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Panduit Corp | Cable Type Round |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Obsolete | Color Black |
Cable Connectors QSFP28 | Shielding Unshielded |
Number of Positions 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature -25°C ~ 80°C |

