Similar

PPS1420N443 | |
|---|---|
DigiKey Part Number | PPS1420N443-ND |
Manufacturer | |
Manufacturer Product Number | PPS1420N443 |
Description | SIGN ID/RATINGS 20"X14" BLK/BLU |
Customer Reference | |
Detailed Description | Polyester Black and Blue Legend, White Background |
Datasheet | Datasheet |
Category | Color Black and Blue Legend, White Background |
Manufacturer Panduit Corp | Material Polyester |
Packaging Bulk | Label Size 20.00" L x 14.00" W (508.0mm x 355.6mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C400X600AX1 | Panduit Corp | 0 | C400X600AX1-ND | 86,90500 € | Similar |


