Similar

PPS1420C442 | |
|---|---|
DigiKey Part Number | PPS1420C442-ND |
Manufacturer | |
Manufacturer Product Number | PPS1420C442 |
Description | SIGN ID/RATINGS 20"X14" BLK/YLL |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 20.00" L x 14.00" W (508.0mm x 355.6mm) |


