
PPS0710D66 | |
|---|---|
DigiKey Part Number | PPS0710D66-ND |
Manufacturer | |
Manufacturer Product Number | PPS0710D66 |
Description | SIGN ELECTRL WARN 10"X7" BLK/RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,38360 € | 284,59 € |
| Unit Price without VAT: | 11,38360 € |
|---|---|
| Unit Price with VAT: | 13,54648 € |

