Similar

PPS0710D440 | |
|---|---|
DigiKey Part Number | PPS0710D440-ND |
Manufacturer | |
Manufacturer Product Number | PPS0710D440 |
Description | SIGN ELECTRL WARN 10"X7" BLK/RED |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Panduit Corp | Material Polyester |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C400X600A41 | Panduit Corp | 0 | 298-20909-ND | 91,50000 € | Similar |


