Direct

PPS0710C143 | |
|---|---|
DigiKey Part Number | PPS0710C143-ND |
Manufacturer | |
Manufacturer Product Number | PPS0710C143 |
Description | SIGN ELECTRL WARN 10"X7" BLK/YLL |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |


