
PPS0710C141 | |
|---|---|
DigiKey Part Number | 298-23124-ND |
Manufacturer | |
Manufacturer Product Number | PPS0710C141 |
Description | SIGN ELECTRL WARN 10"X7" BLK/YLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Panduit Corp | Material Polyester |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 € | 12,44 € |
| 10 | 11,57200 € | 115,72 € |
| Unit Price without VAT: | 12,44000 € |
|---|---|
| Unit Price with VAT: | 14,80360 € |

