Similar

PPS0710BWHT | |
|---|---|
DigiKey Part Number | PPS0710BWHT-ND |
Manufacturer | |
Manufacturer Product Number | PPS0710BWHT |
Description | SIGN ID RATINGS 10"X7" WHITE |
Customer Reference | |
Detailed Description | Polyester White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |


