
PPS0410D79-NEC | |
|---|---|
DigiKey Part Number | PPS0410D79-NEC-ND |
Manufacturer | |
Manufacturer Product Number | PPS0410D79-NEC |
Description | SIGN ELECTRL WARN 10"X4" 5PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and White Legend, Red and White Background DANGER HIGH VOLTAGE KEEP AWAY |
Datasheet | Datasheet |
Category | For Use With/Related Products Danger |
Manufacturer Panduit Corp | Material Polyester |
Packaging Sheet | Label Type DANGER HIGH VOLTAGE KEEP AWAY |
Part Status Active | Label Size 10.00" L x 4.00" W (254.0mm x 101.6mm) |
Color Black and White Legend, Red and White Background | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,48520 € | 137,13 € |
| Unit Price without VAT: | 5,48520 € |
|---|---|
| Unit Price with VAT: | 6,52739 € |

