
PPS0406BLERS-L | |
|---|---|
DigiKey Part Number | 298-PPS0406BLERS-L-ND |
Manufacturer | |
Manufacturer Product Number | PPS0406BLERS-L |
Description | SOLAR LABEL,4" H X 6" W,POLYESTE |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background White, Yellow |
Manufacturer Panduit Corp | Color - Legend Black |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Obsolete | Width 4.000" (101.60mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Polyester |
Applications Solar | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant, UV Resistant |
Legend (Text) Solar PV System Equipped With Rapid Shutdown Turn Rapid Shutdown Switch To The "Off" Position To Shut Down PV System And Reduce | Ratings IFC, NEC, UL Rated |
Legend (Symbol Only) See Legend (Text) |

