
PPS0305W2200 | |
|---|---|
DigiKey Part Number | 298-18592-ND |
Manufacturer | |
Manufacturer Product Number | PPS0305W2200 |
Description | SIGN ELECTRL WARN 5"X3.5" BLK/OR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange, White |
Manufacturer Panduit Corp | Color - Legend Black |
Packaging Bulk | Length 5.000" (127.00mm) |
Part Status Active | Width 3.500" (88.90mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Language English | Material - Body Polyester |
Applications Electrical | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant, UV Resistant |
Legend (Text) Warning : Risk Of Fire Or Electric Shock. The Opening Of The Branch Circuit Protective Device May Be An Indication That A Faul… | Base Product Number |
Legend (Symbol Only) See Legend (Text) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,09440 € | 77,36 € |
| Unit Price without VAT: | 3,09440 € |
|---|---|
| Unit Price with VAT: | 3,68234 € |

